help desk software
DATA SHEET

608.9185.056

Altech

Limit Switch - 1NC/1NO - Plunger (Nikel-Plated), Lever, Roller Ø14 mm Actuator - 3A 240V AC / 0.27A 250V DC - IP67 - PUR 4 x 0,75 mm² UL Cable, 1m. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.9185.056
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.9185.056 from Altech is limit switch with 1NC/1NO snap action contact, plunger (nikel-plated) / lever (galvanized) / roller Ø14 mm (nylon) actuator and PUR 4 x 0,75 mm² UL cable (1m length) connection. This switch has 3A 240V AC / 0.27A 250V DC ratings and IP67 protection. Operating temperature range is from -25°C to 70°C.
Search Keywords:
6089185056
IN STOCK: 0
Manufacturer Stock:
4   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.84
$86.840
5
$80.36
$401.800
10
$78.03
$780.300
25
$73.75
$1,843.750
50
$71.79
$3,589.500
100
$70.71
$7,071.000
250 +
$69.03
$17,257.500
Tools/3D Models
Product Guides