608.9817.071
AltechLimit Switch - 2NC - Plunger (Stainless Steel), Roller (Galvanized) Actuator - 3A 240VAC / 0.4A 250VDC - IP67 - PVC 4 x 0,75 mm² UL Cable, 1m Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.9817.071
RoHS:
Yes
Supplier Standard Pack
1
The 608.9817.071 from Altech is limit switch with non-overlapping slow-action contacts 2NC, plunger (stainless steel) / roller (galvanized) actuator and PVC 4 x 0,75 mm² UL cable (1m length) connection. This switch has 3A 240V AC / 0.4A 250V DC ratings and IP67 protection. Operating temperature range is from -25°C to 70°C.
Search Keywords:
6089817071
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$81.58
$81.580
5
$75.49
$377.450
10
$73.30
$733.000
25
$69.29
$1,732.250
50
$67.44
$3,372.000
100
$66.43
$6,643.000
250
+
$64.85
$16,212.500
Product Guides