610.6201.155
AltechLimit Switch - 2NC/2NO - Plunger Inside Located, Ø 8 Actuator - 3A - 240VAC - IP00 - 8 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
610.6201.155
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 610.6201.155 from Altech is limit switch with 2NC/2NO contact, plunger inside located Ø 8 actuator and 8 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP00 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6106201155
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
10
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$196.60
$196.600
5
$177.02
$885.100
10
$171.32
$1,713.200
25
$167.99
$4,199.750
50
$162.93
$8,146.500
75
$160.49
$12,036.750
100
+
$158.08
$15,808.000
Product Guides