help desk software
DATA SHEET

611.1411.075

Altech

Rope Pull Switch - 1NC/1NO - Pull Ring (Zn-die Cast) Actuator - 10A - 240VAC - IP65 - 4 Screw Connections (M4). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
611.1411.075
RoHS:
Yes
HTS:
8536509055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 611.1411.075 from Altech is rope pull switch with 1NC/1NO contact, pull ring (zn-die cast) actuator and 4 screw connections (M4). This switch has 10A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6111411075
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
27   can ship 12/2/24
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$339.91
$339.910
3
$330.47
$991.410
5
$325.51
$1,627.550
10
$320.63
$3,206.300
15 +
$315.82
$4,737.300
Tools/3D Models
Product Guides