help desk software
DATA SHEET

611.6169.197

Altech

Safety Switch - 1NC - Separate Actuator (G-Stainless Steel) - 1.5A - 240VAC - IP65 - 2 Screw Connections (M3). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
611.6169.197
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 611.6169.197 from Altech is safety switch with 1NC contact, separate actuator (G-stainless steel) and 2 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6116169197
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.39
$143.390
5
$132.69
$663.450
10
$127.00
$1,270.000
25
$121.78
$3,044.500
50
$118.53
$5,926.500
75
$116.76
$8,757.000
100 +
$115.00
$11,500.000
Tools/3D Models
Product Guides