help desk software
DATA SHEET

611.8119.075

Altech

Safety Switch - 2NC/2NO - Separate Actuator (St / PA) - 2.5A - 230VAC - IP67 - Cage Tension Spring Connection. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
611.8119.075
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 611.8119.075 from Altech is safety switch with 2NC/2NO contacts, separate actuator (St / PA) and cage tension spring connection. This switch has 2.5A current rating, 230VAC voltage rating and IP67 protection. Operating temperature range is from -25°C to 70°C.
Search Keywords:
6118119075
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$607.27
$607.270
3
$598.16
$1,794.480
5
$589.19
$2,945.950
10 +
$573.75
$5,737.500
Tools/3D Models
Product Guides