Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
611.8169.071
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 611.8169.071 from Altech is safety switch with separate actuator. This switch has 2.5A current rating, 230VAC voltage rating, 1500 N and IP67 protection.