612.1100.623
AltechLimit Switch - 1NC/1NO Slow Contacts - Lever (Steel) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
612.1100.623
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 612.1100.623 from Altech is limit switch with 1NC/1NO slow contacts, lever (steel) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6121100623
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$238.09
$238.090
3
$234.51
$703.530
5
$231.00
$1,155.000
10
$227.53
$2,275.300
25
+
$222.21
$5,555.250
Product Guides