help desk software
DATA SHEET

612.1140.748

Altech

Limit Switch - 1NC/1NO Slow Contacts - Acuating Piece (Stainless Steel) Actuator - 3A - 240VAC - IP65 - 4 Screw Terminals (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
612.1140.748
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 612.1140.748 from Altech is limit switch with 1NC/1NO slow contacts, acuating piece (stainless steel) actuator and 4 screw terminals (M3,5). This switch has 3A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6121140748
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$238.09
$238.090
3
$234.51
$703.530
5
$231.00
$1,155.000
10
$227.53
$2,275.300
25 +
$222.21
$5,555.250
Tools/3D Models
Product Guides