help desk software
DATA SHEET

612.1385.901

Altech

Limit Switch - 1NC/1NO Snap Contacts - Turret Head, Lever, Roller as Ball Bearing Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
612.1385.901
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 612.1385.901 from Altech is limit switch with 1NC/1NO snap contacts, turret head (Zn-die cast) / lever (st) / roller as ball bearing (st) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6121385901
IN STOCK: 0
Manufacturer Stock:
4   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$233.89
$233.890
3
$230.38
$691.140
5
$226.92
$1,134.600
10
$223.52
$2,235.200
25 +
$218.29
$5,457.250
Tools/3D Models
Product Guides