help desk software
DATA SHEET

616.1800.247

Altech

Foot Switch - 1NC/1NO Snap Action Contact - Foot Lever (PA) Actuator - 3A - 240VAC - IP65 - Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
616.1800.247
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 616.1800.247 from Altech is foot switch with 1NC/1NO snap action contact, foot lever (PA) actuator and screw connections (M3,5). This switch has 3A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6161800247
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$358.97
$358.970
3
$353.59
$1,060.770
5
$348.28
$1,741.400
10 +
$339.83
$3,398.300
Tools/3D Models
Product Guides