help desk software
DATA SHEET

616.2720.700

Altech

Foot Switch - Double Pedal + E-Stop Button - 4NC/4NO - Foot Lever (PA) Actuator - 3A 240VAC / 6A 230VAC - IP67 - Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
616.2720.700
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 616.2720.700 from Altech is double pedal + e-stop button foot switch with 4NC/4NO contacts, foot lever (PA) actuator and screw connections (M3,5). This switch has 3A/240VAC contact rating, 6A/230VAC e-stop rating and IP67 protection. Operating temperature range is from -25°C to 60°C.
Search Keywords:
6162720700
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$920.98
$920.980
3
$907.17
$2,721.510
5
$884.14
$4,420.700
10 +
$870.88
$8,708.800
Tools/3D Models
Product Guides