616.6200.411
AltechFoot Switch - 2NC/2NO - Foot Lever (AL) Actuator - 3A 240VAC - IP65 - 8 Screw Terminals (M3).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
616.6200.411
RoHS:
Yes
HTS:
8536509065
COO:
DE
Supplier Standard Pack
1
Package Type:
The 616.6200.411 from Altech is foot switch with 2NC/2NO contacts, foot lever (AL) actuator and 8 screw terminals (M3). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6166200411
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$259.94
$259.940
3
$247.93
$743.790
5
$236.96
$1,184.800
10
$230.15
$2,301.500
25
+
$220.62
$5,515.500
Product Guides