618.1176.304
AltechLimit Switch - 1NC/1NO - Lever (St-Plate), Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.1176.304
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.1176.304 from Altech is limit switch with 1NC/1NO contacts, lever (st-plate) / roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6181176304
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$125.02
$125.020
5
$115.41
$577.050
10
$110.30
$1,103.000
25
$107.13
$2,678.250
50
$102.69
$5,134.500
100
$101.15
$10,115.000
250
+
$98.60
$24,650.000
Product Guides