help desk software
DATA SHEET

618.1185.296

Altech

Limit Switch - 1NC/1NO Snap Contacts - Lever Arm Housing (Zn-Die Cast), Lever, Roller Actuator - 0.75A - 240VAC - IP65 - Plug M12 x 1, A-Code. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.1185.296
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 618.1185.296 from Altech is limit switch with 1NC/1NO snap contacts, lever arm housing (Zn-die cast) / lever (st) / roller (thermoplastic) actuator and plug M12 x 1, A-Code connection. This switch has 0.75A current rating, 240VAC voltage ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6181185296
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.07
$161.070
3
$153.63
$460.890
5
$149.03
$745.150
10
$142.61
$1,426.100
25 +
$138.62
$3,465.500
Tools/3D Models
Product Guides