618.1335.094
AltechLimit Switch - 1NC/1NO - Turret Head, Roller (Thermoplastic) Actuator - 3A 240V AC / 10A 24V DC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.1335.094
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.1335.094 from Altech is limit switch with 1NC/1NO contact, turret head / roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A 240V AC / 10A 24V DC ratings and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6181335094
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$318.19
$318.190
3
$294.41
$883.230
5
$281.72
$1,408.600
10
$277.50
$2,775.000
15
+
$270.05
$4,050.750
Product Guides