Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.1335.149
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Side Rotary with Roller Lever13659
Pole Throw Configuration:
SPST/SPST13683
Switch Configuration:
N.O./N.C.13689
Operating Force:
N/A
Dimension:
64mm x 55mm x 10013685mm
Maximum Current Rating:
10@24VAC A
Terminal Type:
Screw13690
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle13661
Plastic Bodied Limit Switch
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$318.19
$318.190
3
$294.41
$883.230
5
$281.72
$1,408.600
10
$277.50
$2,775.000
15
+
$270.05
$4,050.750
Product Guides