618.1935.210
AltechLimit Switch - 3NC Slow Contacts - Turret Head, Roller (Thermoplastic) Actuator - 1.5A - 240VAC - IP65 - 6 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.1935.210
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.1935.210 from Altech is limit switch with 3NC slow contacts, turret head / roller (thermoplastic) actuator and 6 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6181935210
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$162.63
$162.630
5
$150.12
$750.600
10
$143.48
$1,434.800
25
$139.35
$3,483.750
50
$133.58
$6,679.000
75
$131.58
$9,868.500
100
+
$129.60
$12,960.000
Product Guides