618.6121.711
AltechLimit Switch - 1NC/1NO Slow Contacts - Lever With Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6121.711
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 618.6121.711 from Altech is limit switch with 1NC/1NO slow contact, lever with roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186121711
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$93.22
$93.220
5
$61.07
$305.350
10
$59.30
$593.000
25
$56.05
$1,401.250
50
$53.14
$2,657.000
100
+
$51.79
$5,179.000
Product Guides