618.6121.759
AltechLimit Switch - 1NC/1NO - Lever With Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6121.759
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.6121.759 from Altech is limit switch with 1NC/1NO contact, lever with roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186121759
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$96.23
$96.230
5
$75.30
$376.500
10
$73.12
$731.200
25
$69.11
$1,727.750
50
$65.53
$3,276.500
100
+
$63.86
$6,386.000
Product Guides