help desk software
DATA SHEET

618.6135.114

Altech

Limit Switch - 1NC/1NO - Turret Head (Zn-Die Cast), Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6135.114
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 618.6135.114 from Altech is limit switch with 1NC/1NO contact, turret head (zn-die cast) / roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186135114
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.70
$111.700
5
$102.53
$512.650
10
$98.48
$984.800
25 +
$94.74
$2,368.500
Tools/3D Models
Product Guides