618.6185.627
AltechLimit Switch - 1NC/1NO Snap Contacts - Turret Head, Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6185.627
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.6185.627 from Altech is limit switch with 1NC/1NO snap contacts, turret head / roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186185627
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$118.32
$118.320
5
$107.51
$537.550
10
$103.28
$1,032.800
25
+
$99.35
$2,483.750
Product Guides