618.6317.280
AltechLimit Switch - 1NC/1NO - Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6317.280
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.6317.280 from Altech is limit switch with 1NC/1NO contacts, roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186317280
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$100.13
$100.130
5
$78.34
$391.700
10
$76.07
$760.700
25
$71.89
$1,797.250
50
$68.18
$3,409.000
100
+
$66.45
$6,645.000
Product Guides