help desk software
DATA SHEET

618.6335.253

Altech

Limit Switch - 1NC/1NO - Lever Arm Housing, Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6335.253
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 618.6335.253 from Altech is limit switch with 1NC/1NO contacts, lever arm housing / roller (thermoplastic) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6186335253
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.04
$120.040
5
$114.04
$570.200
10
$108.34
$1,083.400
25 +
$102.92
$2,573.000
Tools/3D Models
Product Guides