help desk software
DATA SHEET

618.8117.031

Altech

Limit Switch - 1NC/1NO - Roller Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5) - Cable Gland M16 x 1.5, Cable 4 x 1 mm² x 1.6 m. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.8117.031
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 618.8117.031 from Altech is limit switch with 1NC/1NO contacts, roller (thermoplastic) actuator, 4 screw connections (M3,5) and cable gland M16 x 1.5, cable 4 x 1 mm² x 1.6 m. This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -5°C to 70°C.
Search Keywords:
6188117031
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.71
$84.710
5
$59.36
$296.800
10
$58.44
$584.400
25
$55.85
$1,396.250
50
$54.25
$2,712.500
100
$52.00
$5,200.000
250 +
$51.22
$12,805.000
Tools/3D Models
Product Guides