618.8187.022
AltechLimit Switch - 1NC/1NO - Lever Arm Housing, AD-Rod (St) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.8187.022
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 618.8187.022 from Altech is limit switch with 1NC/1NO contacts, lever arm housing / AD-rod (st) actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6188187022
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$98.77
$98.770
5
$91.40
$457.000
10
$88.75
$887.500
25
$83.89
$2,097.250
50
$81.65
$4,082.500
100
$80.43
$8,043.000
250
+
$78.51
$19,627.500
Product Guides