618.8189.023
AltechLimit Switch - 1NC/1NO Snap Contacts - Turret Head, Spring Lever Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.8189.023
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 618.8189.023 from Altech is limit switch with 1NC/1NO snap contacts, turret head / spring lever actuator and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6188189023
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$177.11
$177.110
3
$174.46
$523.380
5
$171.84
$859.200
10
$169.26
$1,692.600
25
+
$165.31
$4,132.750
Product Guides