help desk software
DATA SHEET

630NH3GL

Altech

Fuse NH 630A 500V Holder Pin 65 X 70 X 62mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
630NH3GL
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
NH
Fuse Size:
65 x 70 x 62 mm
Acting:
N/A
Current Rating:
630 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH 630A 500V Holder Pin 65 X 70 X 62mm
Search Keywords:
630NH3GL
IN STOCK: 0
Manufacturer Stock:
2   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.55
$42.550
5
$37.97
$189.850
10
$37.40
$374.000
25
$35.77
$894.250
50
$33.81
$1,690.500
100
$33.30
$3,330.000
250 +
$32.47
$8,117.500
Tools/3D Models
Product Guides