Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
63NH00GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Slow Blow
Current Rating:
63 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH Slow Blow Acting 63A 500V Holder Pin 52 X 28 X 42.5mm
Search Keywords:
63NH00GL
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$10.428
$10.428
3
$9.480
$28.440
27
$7.700
$207.900
51
$7.360
$375.360
102
$7.140
$728.280
252
$6.750
$1,701.000
501
$6.650
$3,331.650
1,002
$6.550
$6,563.100
2,502
+
$6.320
$15,812.640
Product Guides