Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
63NZ02GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Neozed
Fuse Size:
15.3 x 36 mm
Acting:
N/A
Current Rating:
63 A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed 63A 380V Holder Cartridge 15.3 X 36mm
Search Keywords:
63NZ02GL
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$4.71
$47.100
50
$3.83
$191.500
100
$3.77
$377.000
250
$3.55
$887.500
500
$3.36
$1,680.000
1,000
$3.31
$3,310.000
2,500
$3.18
$7,950.000
5,000
+
$3.13
$15,650.000
Product Guides