Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
6C10X38GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Slow Blow
Current Rating:
6 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10 X 38mm
Search Keywords:
6C10X38GI
IN STOCK:
620
Ships today, if you order in
Manufacturer Stock:
1,050
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.58
$25.800
100
$2.12
$212.000
250
$2.04
$510.000
500
$1.98
$990.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.79
$8,950.000
7,500
+
$1.76
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
RG160-28/14NTDA
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm
W2G115-AG71-12
DC Fan Axial Ball Bearing - 24V - 16V to 28V - 160CFM - 52dB - 127 X 127 X 38mm - 4050RPM.
PT570524
General Purpose PT Series Miniature Relay
OA109AP-22-1WB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ba...