Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
6NZ01SC
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
5
Type:
Neozed
Fuse Size:
11 x 36 mm
Acting:
Fast
Current Rating:
6 A
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed Fast Acting 6A 440V Holder Cartridge 11 X 36mm
Search Keywords:
6NZ01SC
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$7.469
$7.469
5
$6.790
$33.950
25
$5.690
$142.250
100
$5.270
$527.000
250
$5.040
$1,260.000
500
$4.840
$2,420.000
1,000
$4.710
$4,710.000
2,500
$4.580
$11,450.000
5,000
+
$4.520
$22,600.000
Product Guides