Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
7211-496
RoHS:
Yes
HTS:
3917400090
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Nut
Color:
Black
Cable Accessories Locknut Black
Search Keywords:
7211496
IN STOCK:
1,306
Can Ship immediately
Manufacturer Stock:
36,706
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$0.5192
$25.960
500
$0.4219
$210.950
1,000
$0.4030
$403.000
2,500
$0.3857
$964.250
5,000
$0.3699
$1,849.500
7,500
$0.3643
$2,732.250
10,000
$0.3588
$3,588.000
15,000
+
$0.3535
$5,302.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5308-920
Cable Accessories Gland Polyamide Black
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...