Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
7211-497
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
25
Type:
Locknut
Color:
Black
Body Material:
Glass Fiber Reinforced Polyamide
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black
Search Keywords:
7211497
IN STOCK:
425
Can Ship immediately
Manufacturer Stock:
272
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$0.942
$23.550
250
$0.766
$191.500
500
$0.754
$377.000
1,000
$0.731
$731.000
2,500
$0.671
$1,677.500
5,000
$0.661
$3,305.000
7,500
$0.651
$4,882.500
10,000
+
$0.641
$6,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5308-920
Cable Accessories Gland Polyamide Black
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...