Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
7211-882
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
The 7211-882 from Altech is polyamide PG9 locknut with 0.197" (5.00mm) thickness and 0.866" (22.00mm) width. Operating temperature range is from -40 to 100°C (-40 to 212°F).
Search Keywords:
7211882
IN STOCK:
2,320
Can Ship immediately
Manufacturer Stock:
3,500
can ship
11/29/24
Minimum Order:
100
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
100
$0.2500
$25.000
1,000
$0.1970
$197.000
2,500
$0.1884
$471.000
5,000
$0.1856
$928.000
7,500
$0.1828
$1,371.000
25,000
$0.1711
$4,277.500
50,000
$0.1685
$8,425.000
100,000
+
$0.1660
$16,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5308-709
Cable Accessories Cable Gland Polyamide 6 Gray
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
94HCB10T
Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
104M06QC100
Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C