7211-977
AltechCable Accessories Locknut Glass Fiber Reinforced Polyamide Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
7211-977
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
Type:
Locknut
Color:
Black
Body Material:
Glass Fiber Reinforced Polyamide
The ALTECH part 7211-977 is a high-quality Cable Accessories Locknut made from glass fiber reinforced Polyamide material. This locknut is designed to secure and fasten cables in place effectively. It features a sturdy and durable construction that ensures long-lasting performance. The black color adds a sleek and professional look to any cable installation. This locknut is suitable for various applications, including automotive, industrial, and residential settings. Trust ALTECH for reliable and efficient cable management solutions.
Search Keywords:
7211977
IN STOCK:
2,950
Ships today, if you order in
Manufacturer Stock:
3,189
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$0.5769
$28.845
500
$0.4688
$234.400
1,000
$0.4478
$447.800
2,500
$0.4286
$1,071.500
5,000
$0.4110
$2,055.000
7,500
$0.4048
$3,036.000
10,000
$0.3987
$3,987.000
15,000
+
$0.3927
$5,890.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SP4-P-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
YE-2RB-A2
MICRO SWITCH™ Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A at 250 Vac...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
KU-5591-1
General Purpose Basic Open Relay-240 VDC-5A