Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
80C22X58GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
22 x 58 mm
Acting:
Slow Blow
Current Rating:
80 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 80A 500V Holder Cartridge 22 X 58mm
Search Keywords:
80C22X58GI
IN STOCK:
0
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$8.42
$84.200
30
$6.84
$205.200
100
$6.54
$654.000
250
$6.00
$1,500.000
500
$5.91
$2,955.000
1,000
$5.82
$5,820.000
2,500
+
$5.62
$14,050.000
Product Guides