Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
80NZ03GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Neozed
Fuse Size:
11 x 36 mm
Acting:
Slow Blow
Current Rating:
80 A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed Slow Blow Acting 80A 380V Holder Cartridge 11 X 36mm
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$8.52
$85.200
30
$8.25
$247.500
50
$7.88
$394.000
100
$7.65
$765.000
250
$7.23
$1,807.500
500
$7.04
$3,520.000
1,000
+
$6.93
$6,930.000
Product Guides