Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
8113490
RoHS:
Yes
HTS:
4016935010
COO:
FR
Supplier Standard Pack
100
Sealing Ring, Black Neoprene, M12 | Altech Corp 8113490
Search Keywords:
8113490
IN STOCK:
0
Manufacturer Stock:
187
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.3269
$32.690
500
$0.2742
$137.100
2,500
$0.2464
$616.000
5,000
$0.2394
$1,197.000
7,500
$0.2329
$1,746.750
25,000
$0.2237
$5,592.500
50,000
+
$0.2203
$11,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
1590B
Diecast Aluminum Enclosures, Unpainted, 4.40" x 2.38" x 1.06" (LxWxH)
TY535M
Cable Ties, Polyamide 6/6 Natural
G1301/2-BK007
Black 50 ft/Spool