900VPR-2-280/520V-CU
AltechProtection Relay - Multiple Functions - 280 to 520VAC, 45 to 65Hz Trip Range - 0 to 99.9s - 280 to 520VAC Supply - Screw Terminal - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
900VPR-2-280/520V-CU
RoHS:
Yes
Supplier Standard Pack
1
The 900VPR-2-280/520V-CU from Altech is DIN rail mount protection relay (multiple functions) with 280 to 520VAC, 45 to 65Hz trip range, 0 to 99.9s delay time and screw terminal termination. This relay has automatic/manual reset and 280 to 520VAC supply voltage range. Operating temperature range is from 0°C to 55°C.
Search Keywords:
900VPR2280520VCU
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$117.05
$117.050
5
$108.31
$541.550
10
$105.17
$1,051.700
25
$99.41
$2,485.250
50
$96.76
$4,838.000
100
$95.31
$9,531.000
250
+
$93.04
$23,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
9926252006
Circuit Breaker Hydraulic Magnetic 2Pole 6A 240VAC
SUP-EK10-ER-6
Noise Filter - 10A - 1mA -1.0 VAC
DR24D12X
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 24-280 VA...
CA9-TS205L
Terminal Shrouds for CA9-190/205.