help desk software
DATA SHEET

931294103

Altech

Conn Test Plug PL 1 POS Solder ST Cable Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
931294103
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Test Plug
Maximum Current Rating:
16 A
Conn Test Plug PL 1 POS Solder ST Cable Mount 1 Port
Search Keywords:
931294103
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.51
$42.550
25
$6.87
$171.750
50
$6.77
$338.500
100
$6.55
$655.000
250
$6.08
$1,520.000
500
$5.99
$2,995.000
1,000
$5.90
$5,900.000
2,500 +
$5.60
$14,000.000
Tools/3D Models
Product Guides