Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
AFF-1010G-24VDC
RoHS:
Yes
COO:
IT
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
92 x 92 mm
Voltage Rating:
24 V
Power Rating:
2 W
Maximum Airflow:
9 CFM
Noise Level:
30 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
DC Fan Axial 24V 9CFM 30dB
Search Keywords:
AFF1010G24VDC
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$222.87
$222.870
3
$219.53
$658.590
5
$216.24
$1,081.200
10
$212.99
$2,129.900
25
+
$208.01
$5,200.250
Product Guides