Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
AFF-1020G-24VDC
RoHS:
Yes
COO:
IT
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
92 x 92 mm
Voltage Rating:
24 V
Power Rating:
15 W
Maximum Airflow:
29 CFM
Noise Level:
59 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
DC Fan Axial 24V 29CFM 59dB
Search Keywords:
AFF1020G24VDC
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$234.91
$234.910
3
$231.39
$694.170
5
$227.92
$1,139.600
10
$224.50
$2,245.000
25
+
$219.25
$5,481.250
Product Guides