ATL2.5HL1
AltechTerminal Block - Spring - Triple Level - 24VDC Red LED - PNP Output - 20A - 600V - 22 to 12AWG - 5mm - Grey - Din Rail Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
ATL2.5HL1
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
50
Package Type:
The ATL2.5HL1 from Altech is DIN rail mount triple level 5mm terminal block with spring terminals, PNP output and 24VDC red LED. This gray color terminal block has 20A current rating, 600V voltage rating and can accept wires range from 22 to 12AWG.