CAFL4U(L)/220
AltechTerminal Block Connector - Fuse Terminal - 2 Position - Disconnect - Gray - 10-22 AWG - 16A - 600V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CAFL4U(L)/220
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
16 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The CAFL4U(L)/220 is versions with LED for blown fuse indication. Typical aplications are control systems with 1/4” x 1-1/4” fuse protection.
Search Keywords:
CAFL4UL220
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
523
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$4.45
$111.250
50
$4.32
$216.000
100
$4.14
$414.000
250
$4.03
$1,007.500
500
$3.83
$1,915.000
1,000
$3.73
$3,730.000
2,500
$3.64
$9,100.000
5,000
+
$3.59
$17,950.000
Product Guides