CBF08-R33N0-10BPVC
AltechCircular Cable Assembly - Right Angle Plug, Female Sockets, 3 Position, M8 Shell Size to Wire Leads - Unshielded - 32.8' (10.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF08-R33N0-10BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBF08-R33N0-10BPVC from Altech is unshielded circular cable assembly with right angle plug, female sockets, 3 position, M8 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 32.8' (10.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF08R33N010BPVC
IN STOCK:
0
Manufacturer Stock:
33
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.80
$270.000
50
$10.31
$515.500
100
$10.01
$1,001.000
250
$9.47
$2,367.500
500
$9.21
$4,605.000
1,000
+
$9.08
$9,080.000
Product Guides