CBF08-R44N0-05BPVC
AltechCircular Cable Assembly - Right Angle Plug, Female Sockets, 4 Position, M8 Shell Size to Wire Leads - Unshielded - 16.40' (5.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF08-R44N0-05BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBF08-R44N0-05BPVC from Altech is unshielded circular cable assembly with right angle plug, female sockets, 4 position, M8 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 16.40' (5.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF08R44N005BPVC
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$8.20
$205.000
50
$7.84
$392.000
100
$7.61
$761.000
250
$7.19
$1,797.500
500
$7.00
$3,500.000
1,000
+
$6.89
$6,890.000
Product Guides