help desk software
DATA SHEET

CBF12-R12N0-02BPUR

Altech

Circular Cable Assembly - Right Angle Plug, Female Sockets, 12 Position, M12 Shell Size to Wire Leads - Unshielded - 6.56' (2.00m) Length - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF12-R12N0-02BPUR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CBF12-R12N0-02BPUR from Altech is unshielded circular cable assembly with right angle plug, female sockets, 12 position, M12 shell size from one side and wire leads from other side. This black color cable assembly has polyurethane (PUR) round cable and 6.56' (2.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF12R12N002BPUR
IN STOCK: 0
Manufacturer Stock:
20   can ship 11/29/24
Factory Lead-Time
9 Weeks can ship 1/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.29
$27.290
10
$24.35
$243.500
25
$23.63
$590.750
50
$22.61
$1,130.500
100
$21.68
$2,168.000
250
$21.11
$5,277.500
500 +
$20.79
$10,395.000
Tools/3D Models
Product Guides