CBF12-R88N0-05BPVC
AltechCircular Cable Assembly - Right Angle Plug, Female Sockets, 8 Position, M12 Shell Size to Wire Leads - Unshielded - 16.40' (5.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF12-R88N0-05BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBF12-R88N0-05BPVC from Altech is unshielded circular cable assembly with right angle plug, female sockets, 8 position, M12 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 16.40' (5.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF12R88N005BPVC
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$18.83
$18.830
10
$16.80
$168.000
25
$16.30
$407.500
50
$15.83
$791.500
100
$14.96
$1,496.000
250
$14.56
$3,640.000
500
+
$14.34
$7,170.000
Product Guides