CBF12-S55S0-30BPUR
AltechCircular Cable Assembly - Plug, Female Sockets, 5 Position, M12 Shell Size to Wire Leads - Shielded - 98.4' (30.0m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF12-S55S0-30BPUR
RoHS:
Yes
Supplier Standard Pack
1
The CBF12-S55S0-30BPUR from Altech is shielded circular cable assembly with plug, female sockets, 5 position, M12 shell size from one side and wire leads from other side. This black color cable assembly has polyurethane (PUR) round cable and 98.4' (30.0m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF12S55S030BPUR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$98.90
$98.900
5
$91.52
$457.600
10
$88.87
$888.700
25
$84.00
$2,100.000
50
$81.76
$4,088.000
100
$80.53
$8,053.000
250
+
$78.62
$19,655.000
Product Guides